Conectores de Interfaz
ARJU31B-MCSN-A-AD-ELT2
Conn RJ-45 Integrated Magnetics/Dual USB (3)RCP 8/4/4 POS Solder RA Thru-Hole 22 Terminal 1/1/1 Port Tray
AbraconEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.70.00.00
Automotive
No
PPAP
No
Type
RJ-45 Integrated Magnetics/Dual USB
Gender
(3)RCP
Number of Contacts
8/4/4
Number of Terminals
22
Number of Ports
1/1/1
Termination Method
Solder
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Length (mm)
18.85
Product Depth (mm)
27.4
Product Height (mm)
30.52
Mounting
Through Hole

