Diodes IncorporatedAPX824-31W5G-7Supervisory Circuits

Processor Supervisor 3.08V 1 Active High/Active Low 5-Pin SOT-25 T/R

In the event that a core processor fails in your circuit, the APX824-31W5G-7 processor from Diodes Zetex supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3 V and a maximum of 3.15 V.

9,000 piezas: Se puede enviar en 2 días

    Total$313.20Price for 3000

    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2424+
      Manufacturer Lead Time:
      24 semanas
      • In Stock: 9,000 piezas
      • Price: $0.1044

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.