Diodes IncorporatedAPX321SEG-7Amplificadores operacionales
Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SOT-353 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 7@5V | |
| 2.5 | |
| 5.5 | |
| 0.05@5V | |
| 0.25@5V | |
| 0.14@5V | |
| Single | |
| 1@5V | |
| 23@5V | |
| 100 | |
| 50 | |
| 50 | |
| 50 to 60 | |
| 1 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-353 |
| 5 | |
| Lead Shape | Gull-wing |
This general purpose amplifier APX321SEG-7 OP amp from Diodes Zetex will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with CMOS technology. This device uses a single power supply. It has a single channel per chip.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.