Diodes IncorporatedAP7361-18FGE-7Linear Regulators
LDO Regulator Pos 1.8V 1A 8-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1 | |
| 2.2 | |
| 6 | |
| 0.2@300mA|0.35@500mA|0.7@1A | |
| 0.8(Typ) | |
| 0.1%/V | |
| 1% | |
| 0.09 | |
| 1700 | |
| 70°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 8 | |
| Lead Shape | No Lead |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO AP7361-18FGE-7 linear regulator from Diodes Zetex to control your voltage levels! Its typical dropout voltage at current is 0.15@300mA|0.25@500mA|0.5@1A V. This device has a maximum power dissipation of 1700 mW. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 2.2 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 1% and line regulation of 0.1%/V is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 1700 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.2@300mA|0.35@500mA|0.7@1A V.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
