Diodes IncorporatedAP7215-33YG-13Linear Regulators
LDO Regulator Pos 3.3V 0.6A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 3.3 | |
| 0.6 | |
| 3.3 | |
| 5.5 | |
| 0.1@30mA|0.25@100mA | |
| 0.2%/V | |
| 50mV | |
| 0.08 | |
| 790 | |
| 173°C/W(Typ) | |
| 42°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Shutdown | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
This LDO AP7215-33YG-13 linear regulator from Diodes Zetex acts like a variable resistor to maintain a steady voltage level. This device has a maximum power dissipation of 790 mW. Its typical dropout voltage at current is 0.06@30mA|0.1@100mA V. This voltage regulation device's single output can produce a current up to 0.6 A. This will operate at a minimum voltage of 3.3 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 50mV and line regulation of 0.2%/V. Its maximum power dissipation is 790 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.1@30mA|0.25@100mA V. Its polarity is positive.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

