Diodes IncorporatedAP65500SP-13Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.75V to 18V Synchronous Step Down Single-Out 0.8V to 16V 5A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 380 | |
| Yes | |
| 1 | |
| 0.8 to 16 | |
| 5 | |
| 4.75 | |
| 18 | |
| 4.75 to 18 | |
| 7 | |
| 300 | |
| 96 | |
| 1.5@HBM/0.15@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down AP65500SP-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 5 A. By only needing an input voltage of 4.75 V with a maximum of 18 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 16 V, this is power management at its best. This converter is 96 % efficient. It has a switching frequency of 300 to 380 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

