Diodes IncorporatedAP65450SP-13Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 6V 4A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 650 | |
| Yes | |
| 1 | |
| 0.76 to 6 | |
| 4 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 900 | |
| 20mV | |
| 60mV | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Supplier Package | SO EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down AP65450SP-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 4 A. With a small input voltage of 4.5 V and a max of 18 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.76 to 6 V, this is power management at its best. At a load regulation of 60mV and line regulation of 20mV your circuit is capable of maintaining a constant voltage level at your output. It has a switching frequency of 650 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
