Diodes IncorporatedAP6503ASP-13Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.75V to 23V Synchronous Step Down Single-Out 0.925V to 20V 2A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 260 | |
| Yes | |
| 1 | |
| 0.925 to 20 | |
| 2 | |
| 4.75 | |
| 23 | |
| 4.75 to 23 | |
| 0.6 | |
| 95 | |
| 3@HBM/0.25@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down AP6503ASP-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.75 V that does not exceed 23 V. With an adjustable output that has a voltage of 0.925 to 20 V, this is power management at its best. This converter is 95 % efficient. It has a switching frequency of 210 to 260 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

