Diodes IncorporatedAP5004SG-13Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 10V to 32V Step Down Single-Out 0.8V to 6V 2.5A 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 360 | |
| Yes | |
| 1 | |
| 0.8 to 6 | |
| 2.5 | |
| 10 | |
| 32 | |
| 1.5%/V | |
| 1.5% | |
| 90(Typ) | |
| -10 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.95(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down AP5004SG-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 2.5 A. Using the part will provide the power your application needs by requiring a voltage only of 10 V and not exceeding a voltage of 32 V. With an adjustable output that has a voltage of 0.8 to 6 V, this is power management at its best. This converter is 90(typ) % efficient. Users like the load regulation of 1.5% and line regulation of 1.5%/V. It has a switching frequency of 360 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -10 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
