Diodes IncorporatedAP432ASAG-7Referencias de tensión

V-Ref Adjustable 1.24V to 20V 200mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this AP432ASAG-7 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 1.24 to 20 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -20 °C to 85 °C. It runs with a maximum temperature coefficient of 30ppm/°C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.