Diodes IncorporatedAP2311MPG-13Interruptores de potencia
Power Switch Hi Side 1-OUT 0A 70mOhm 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 2.7 | |
| 5.5 | |
| -0.3 to 6.5 | |
| 2.7 to 5.5 | |
| 0 | |
| 70 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Use this high side switch AP2311MPG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. Its current limit is 2.5 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

