Diodes IncorporatedAP2101MPG-13Interruptores de potencia USB
Hi Side Single 5.5V 2.45A 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side Switch | |
| 1 | |
| 2.45 | |
| Active Low | |
| 2.7 | |
| 5.5 | |
| 115 | |
| 1.9 | |
| -35 | |
| 85 | |
| 50 | |
| 4 | |
| 600 | |
| 30 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Use this high side switch AP2101MPG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 2.45 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -35 °C to 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

