Diodes IncorporatedAP1534SG-13Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 3.6V to 18V Step Down Single-Out 0.8V to 18V 2A 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 400 | |
| Yes | |
| 1 | |
| 0.8 to 18 | |
| 2 | |
| 3.6 | |
| 18 | |
| 2% | |
| 0.5% | |
| 91(Typ) | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.95(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down AP1534SG-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 2 A. By only needing an input voltage of 3.6 V with a maximum of 18 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 18 V, this is power management at its best. A load regulation of 0.5% and line regulation of 2% is necessary for providing a constant voltage level at your output. This converter is 91(typ) % efficient. Its switching regulator has a frequency of 240 to 400 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -20 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
