Alpha and Omega SemiconductorAOZ6184QTAnalog Switch Multiplexers
Analog Switch Single DPDT 10-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Analog Switch | |
| Single DPDT | |
| DPDT | |
| 1 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 480 | |
| 0.25(Typ)@4.5V | |
| 80(Typ)@1.95V | |
| 59(Typ)@1.95V | |
| 1100(Typ)@4.5V | |
| Single | |
| Single | |
| 1.65 | |
| 3 | |
| 4.5 | |
| 16@2.7V | |
| 10 to 25 | |
| 5 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.4 |
| Package Length | 1.8 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 10 | |
| Lead Shape | No Lead |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
