Alpha and Omega SemiconductorAON7407MOSFETs
Trans MOSFET P-CH 20V 40A 8-Pin DFN-A EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 0.9 | |
| 40 | |
| 100 | |
| 1 | |
| 9.5@4.5V | |
| 44@4.5V | |
| 3495@10V | |
| 3100 | |
| 59 | |
| 32 | |
| 136 | |
| 18 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 11.4@1.8V|7.6@4.5V|9.3@2.5V | |
| Mounting | Surface Mount |
| Package Height | 0.78 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN-A EP |
| 8 |
This AON7407 power MOSFET from Alpha & Omega Semiconductor can be used for amplification in your circuit. Its maximum power dissipation is 29000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

