Analog DevicesAMP03GPZAmplificador SP
SP Amp DIFF AMP Single ±18V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 75 to 85 | |
| 80 | |
| 123.1(Typ) | |
| 0.75@±15V | |
| ±18 | |
| 30 to 50 | |
| ±18 | |
| -40 | |
| 85 | |
| Tube | |
| Dual | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
Unlike a mono amplifier, this differential amplifier AMP03GPZ differential amplifier from Analog Devices uses two channels to amplify audio signals. It has a maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

