Assmann WSW components, IncAMJ-188-30101-CAT6Telecomunicaciones y teléfono del conector

Conn RJ-45 F 8 POS 2.54mm Solder Thru-Hole 8 Terminal 1 Port Cat 6

Secure connections for high-speed networks is as simple as installing this rj-45 AMJ-188-30101-CAT6 telephone and telecom connector from Assmann WSW Components. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. Its pitch is 2.54 mm. It has a maximum voltage rating of 125 VAC. It has a female type gender. This device has a maximum current rating of 1.5 A. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. This product is 16 mm long and 16.7 mm. AMJ-188-30101-CAT6 is housed in thermoplastic.

740 piezas: Se puede enviar en 2 días

    Total$3.93Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2537+
      Manufacturer Lead Time:
      15 semanas
      • In Stock: 740 piezas
      • Price: $3.9295

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.