Assmann WSW components, IncAMET-15 RS-45Adaptadores de manguitos ajustables
Hood A Shell Size Nickel Zinc Die Cast
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| A | |
| Connector D-Subminiature | |
| Zinc Die Cast | |
| Nickel | |
| -40 | |
| 120 | |
| Hood | |
| 39.5 |
Add an extra layer for a connection and protection in a cable assembly with this hood AMET-15 RS-45 backshell from Assmann WSW Components. Its shell size is A. This has a Connector D-Subminiature connector. This product is 14.5 mm tall. This cable strain relief has an operating temperature range of -40 °C to 120 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

