SamtecALC-314-SGTEnchufe del conector
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| ALC-314-SGT | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| Tube | |
| Through Hole |
Cleanly adapt wires together by using this dip socket ALC-314-SGT connector socket manufactured from Samtec. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.