Micro Commercial ComponentsAK3-076C-BPSupresores de voltaje transitorio (TVS)
Diode TVS Single Bi-Dir 76V 2-Pin Case AK Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 85 | |
| 140 | |
| 76 | |
| 3000 | |
| 20 | |
| 10 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 16(Max) |
| Package Width | 18(Max) |
| Package Length | 28.87(Max) |
| PCB changed | 2 |
| Supplier Package | Case AK |
| 2 |
This AK3-076C-BP TVS diode from Micro Commercial Components is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its test current is 10 mA. This device's maximum clamping voltage is 140 V and minimum breakdown voltage is 85 V. Its maximum leakage current is 20 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

