AbraconAIUR-06-390KInductor de plomo
Inductor Power Unshielded Drum Core 39uH 10% 10KHz Ferrite 4.5A 0.054Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 39u | |
| 10% | |
| 10K | |
| 4.5 | |
| 0.054 | |
| Through Hole | |
| Radial | |
| 7.37 | |
| 2 | |
| -55 | |
| 125 | |
| 12.7 | |
| 18 |
This power AIUR-06-390K leaded inductor from Abracon Corporation resists changes in electric current passing through it. This part has a pitch of 7.37 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has an inductance of 39u H. This device is made with drum core technology. This product is 18 mm tall with a diameter of 12.7 mm. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 4.5 A with a maximum resistance of 54m Ohm. Its test frequency is 10K Hz.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

