AbraconAISC-1008F-3R3K-TMontaje superficial de inductores
Inductor RF Wirewound 3.3uH 10% 7.9MHz 23Q-Factor Ferrite 0.45A 1.7Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ferrite | |
| 3.3u | |
| 10% | |
| 7.9M | |
| 0.45 | |
| 1.7 | |
| 23 | |
| 50M | |
| 100M | |
| 2 | |
| 1008 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.29 |
An ideal space-saving electronic component is this rf chip AISC-1008F-3R3K-T surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 1.7 Ohm. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 100M Hz. This device utilizes wirewound technology. It has an inductance of 3.3u H.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

