AbraconAISC-0603-R047G-TMontaje superficial de inductores
Inductor RF Wirewound 0.047uH 2% 200MHz 36Q-Factor Ceramic 0.4A 0.27Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.047u | |
| 2% | |
| 200M | |
| 0.4 | |
| 0.27 | |
| 36 | |
| 200M | |
| 2600M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.12 | |
| 1.02 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip AISC-0603-R047G-T surface mount inductor from Abracon Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 47n H. It has a tolerance of 2%. This device is made with wirewound technology. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 2.6G Hz. This product is 1.8 mm long, 1.02 mm tall and 1.12 mm deep. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 270m Ohm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

