AbraconAIRD-03-471KInductor de plomo

Inductor Power Unshielded Drum Core 470uH 10% 100KHz Ferrite 6A 0.187Ohm DCR RDL

This power AIRD-03-471K leaded inductor from Abracon Corporation is very suitable for tape and reel packaging for auto placement. This part has a pitch of 18.79 mm. This leaded inductor has an operating temperature range of -40 °C to 125 °C. This product is 21.4 mm tall with a diameter of 28 mm. This leaded inductor has a maximum DC current of 6 A with a maximum resistance of 187m Ohm. It has a tolerance of 10%. Its test frequency is 100K Hz. It has an inductance of 470u H. This device utilizes drum core technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 400
  • Manufacturer Lead Time:
    8 semanas
    • Price: $2.388
    1. 400+$2.388

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.