| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| Magnetic Type | Omnipolar |
| Module/IC Classification | IC |
| Minimum Magnetic Sensor Release Point (Gs) | -25 |
| Typical Magnetic Sensor Hysteresis (Gs) | 10 |
| Maximum Magnetic Sensor Operating Point (Gs) | 30 |
| Typical Output Fall Time (us) | 0.1 |
| Maximum Output Current (mA) | 60 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 28 |
| Maximum Supply Current (uA) | 4000 |
| Maximum Power Dissipation (mW) | 230 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |