| RoHS (Unión Europea) | Compliant |
| Estatus de pieza | Active |
| Código HTS | 8471.49.00.00 |
| Automotive | No |
| PPAP | No |
| Processor Family | Celeron |
| Processor Type | Intel |
| Processor Number | N3350 |
| Processor Cores | Quad Core |
| Processor Speed (Hz) | 2.4G |
| Data Cache Size (B) | 2M |
| System Memory Type | DDR3L |
| System Memory Socket Type | DIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size (B) | 8G |
| Number of System Memory | 1 |
| System Memory Speed (Hz) | 1866M |
| USB | 4 |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 2 |
| PATA | 0 |
| GPIO | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Controller Type | Intel I211 |
| Display Size (in) | 12.1 |
| Display Type | LCD |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD |
| Storage Drive Maximum Capacity (B) | 3G |
| Wireless Local Area Network | IEEE 802.11a/b/g/n |
| Wireless Personal Area Network | Bluetooth |
| Operating Systems | Linux|Win 10|Win 11 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 50 |