| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3.6 | |
| 3 | |
| PWM | |
| -40 | |
| 125 | |
| Extended | |
| -65 | |
| 150 | |
| SMBus | |
| 4 | |
| Yes | |
| ±2.5 | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.24(Min) |
| Package Width | 3.9 |
| Package Length | 4.89 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
This ADT7475ARQZ-REEL temperature and humidity sensor from ON Semiconductor will sample ambient conditions. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

