Analog DevicesADSP-BF706KCPZ-3Procesadores Digitales de Señales - DSPs

DSP 16bit/32bit 300MHz 88-Pin LFCSP EP Tray

Simplify digital design with this ADSP-BF706KCPZ-3 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 400 MHz is its maximum speed. This is a 16|32 bit processor. Its rom program memory is 512KB. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.7|3.13 V, while its maximum is 1.9|3.47 V.

16 piezas: Se puede enviar mañana

    Total$16.39Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2303+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Singapur
      • In Stock: 16 piezas
      • Price: $16.39

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.