Analog DevicesADSP-BF561SBBZ500Procesadores Digitales de Señales - DSPs

DSP Fixed-Point 16bit 500MHz 297-Pin BGA Tray

Need to read your analog signals as digital? This ADSP-BF561SBBZ500 digital signal processor from Analog Devices will get the job done. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 500 MHz is its maximum speed. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 1.25|2.5|3.3 V. Its minimum operating supply voltage of 0.8|2.25 V, while its maximum is 1.375|3.6 V.

Total en Stock: 4 piezas

Regional Inventory: 3

    Total$97.89Price for 1

    3 en existencias: Se puede enviar en 2 días

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2409+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 3 piezas
      • Price: $97.89
    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2511+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1 pieza
      • Price: $123.8817

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.