Analog DevicesADSP-BF538BBCZ-5AProcesadores Digitales de Señales - DSPs
DSP Fixed-Point 16bit 533MHz 316-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF53x | |
| Modified Harvard | |
| Fixed-Point | |
| 16 | |
| 1MB | |
| 32KB | |
| No | |
| CAN/I2C/SPI/UART | |
| 54 | |
| 533 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0.8|2.25 | |
| 1.25|2.5|3|3.3 | |
| 1.375|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 316 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 316 | |
| Lead Shape | Ball |
Say goodbye to improper sampling from digital conversion by implementing this ADSP-BF538BBCZ-5A digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 85 °C. 533 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.25|2.5|3|3.3 V. Its minimum operating supply voltage of 0.8|2.25 V, while its maximum is 1.375|3.6 V. This is a 16 bit processor.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

