Analog DevicesADSP-BF534BBCZ-5AProcesadores Digitales de Señales - DSPs
DSP Fixed-Point 16bit 500MHz 182-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ADSP-BF53x | |
| Modified Harvard | |
| Fixed-Point | |
| 16 | |
| 2KB | |
| 132KB | |
| No | |
| CAN/Ethernet/I2C/SPI/UART | |
| 48 | |
| 500 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0.8|2.25 | |
| 2.5|3.3|1.2 | |
| 1.32|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 182 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 182 | |
| Lead Shape | Ball |
This ADSP-BF534BBCZ-5A digital signal processor developed by Analog Devices will be your greatest tool. This DSP processor has an operating temperature range of -40 °C to 85 °C. 500 MHz is its maximum speed. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.2|2.5|3.3 V. Its minimum operating supply voltage of 0.8|2.25 V, while its maximum is 1.32|3.6 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

