Analog DevicesADSP-BF533SBBCZ500Procesadores Digitales de Señales - DSPs
DSP Fixed-Point 16bit 500MHz 160-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ADSP-BF53x | |
| Modified Harvard | |
| Fixed-Point | |
| 16 | |
| 1KB | |
| 148KB | |
| No | |
| SPI/UART | |
| 16 | |
| 500 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.8|0.95|1.75 | |
| 1.2|1.8|3.3 | |
| 1.45|3.6 | |
| 2.4 | |
| 0.4 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.21 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 160 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 160 | |
| Lead Shape | Ball |
The fastest way to convert analog signal to digital is by using the ADSP-BF533SBBCZ500 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 85 °C. 500 MHz is its maximum speed. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.2|1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8|1.75 V, while its maximum is 1.32|3.6 V.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

