Analog DevicesADSP-21363BSWZ-1AAProcesadores Digitales de Señales - DSPs
DSP Floating-Point 32bit/40bit 333MHz 144-Pin LQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ADSP-2136x | |
| Super Harvard | |
| Floating-Point | |
| 32|40 | |
| ROM | |
| 512KB | |
| 384KB | |
| Yes | |
| SPI | |
| 333 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.13 | |
| 1.2|3.3 | |
| 1.26|3.47 | |
| 2.4 | |
| 0.4 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
Change from analog to digital with the ADSP-21363BSWZ-1AA digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 333 MHz is its maximum speed. Its rom program memory is 512KB. This is a 32|40 bit processor. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.26|3.47 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
