Analog DevicesADSP-21261SKSTZ150Procesadores Digitales de Señales - DSPs

DSP Floating-Point 32bit 150MHz 144-Pin LQFP Tray

Loosing information is not a problem with this ADSP-21261SKSTZ150 digital signal processor developed by Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 150 MHz is its maximum speed. This is a 32 bit processor. Its rom program memory is 384KB. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.26|3.47 V.

420 piezas: Se puede enviar en 4 días

    Total$933.43Price for 60

    • (60)

      Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      10 semanas
      • In Stock: 420 piezas
      • Price: $15.5572

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.