| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 500ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 5.12V/6.144V/10.24V/12.288V|±2.56V/±5.12V/±6.144V/±10.24V/±12.288V | |
| ±0.75LSB | |
| ±0.025%FSR | |
| 84.5dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

