Texas InstrumentsADS8372IRHPTADC

1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this ADS8372IRHPT ADC from Texas Instruments to convert those analog signals to digital data that a computer can read! This device's digital interface is serial (spi). It has a single-ended and differential input signal. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±4.2 V. This ADC has a temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.