Texas InstrumentsADS801UADC

1-Channel Single ADC Pipelined 25Msps 12-bit Parallel 28-Pin SOIC Tube

Use this specially engineered ADS801U ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device's digital interface is parallel. It has a single-ended and differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 3.25 V. This ADC has a temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.