| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 3Msps | |
| Parallel | |
| Voltage | |
| Pseudo-Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2.5V | |
| 85 | |
| 110 | |
| ±4LSB | |
| ±1.2mV(Typ) | |
| 69.5dB(Typ) | |
| 10 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADS7882IPFBR ADC. This device is based on SAR architecture. It has a pseudo-differential input signal. This device's digital interface is parallel. Its maximum power dissipation is 110 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

