| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 333ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Bipolar | |
| Dual | |
| ±5V/±10V | |
| -15/5 | |
| 215 | |
| ±1LSB | |
| ±0.5%FSR | |
| 71dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 15.4 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 24 | |
| Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This ADS7800JU ADC from Texas Instruments will get the job done. This device's digital interface is parallel. It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 215 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of ±5V/±10 V. Its typical dual supply voltage is -15/5 V, with a minimum of -11.4/4.75 V and maximum of -16.5/5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

