Analog DevicesADP7182AUJZ-5.0-R7Linear Regulators
LDO Regulator Neg -5V -0.2A Medical 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1 | |
| 0.35um | |
| Fixed | |
| -5 | |
| -0.2 | |
| -2.7 | |
| -28 | |
| 0.01%/V | |
| 0.001%/mA(Typ) | |
| -0.65 | |
| 170°C/W | |
| Current Limit|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO ADP7182AUJZ-5.0-R7 linear regulator from Analog Devices will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is -0.185@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of -2.7 V and not exceeding a voltage of -28 V. With a fixed output that has a voltage of -5 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0.01%/V a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is negative. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

