Analog DevicesADP5134ACPZ-R7Soluciones en arquitectura avanzada de computación para telecomunicaciones (PMIC)
Buck Regulator with LDO 1.7V to 5.5V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Buck Regulator with LDO | |
| 3000(Typ) | |
| 1.7 to 5.5 | |
| 1.7 | |
| 5.5 | |
| 0.165(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Are you in need of a device that can maintain a constant voltage level within your electronic circuit? The Analog Devices ADP5134ACPZ-R7 shunt voltage regulator can do just that. This variable voltage regulator has 4 outputs. This variable voltage regulator has an input voltage of 2.5 to 5.5 V. It has a switching frequency of 3000(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This variable voltage regulator has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.