Analog DevicesADP3605ARZ-R7Bomba de carga
Charge Pump INV -3V to -6V 120mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| -3 to -6 | |
| 3 | |
| 5 | |
| 6 | |
| 6 | |
| 660 | |
| 120 | |
| 288 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Ideal for DC circuits, this ADP3605ARZ-R7 charge pump voltage doubler from Analog Devices, will change voltages for operations. Its output produces a current of 120 mA. Its typical operating supply voltage is 5 V. With an output that has a voltage of -3 to -6 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This inverting charge pump has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3 V, while its maximum is 6 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

