Analog DevicesADP2371ACPZ-R7Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000 to 1400 | |
| Yes | |
| 1 | |
| 0.8 to 14 | |
| 0.8(Min) | |
| 3.2 | |
| 15 | |
| 3.2 to 15 | |
| 1.2 | |
| 725 | |
| 0.125%/A(Typ) | |
| 0.01%/V(Typ) | |
| 92(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2371ACPZ-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.8 A. Use this part at voltages between 3.2 V and 15 V. With an adjustable output that has a voltage of 0.8 to 14 V, this is power management at its best. This converter is 92(typ) % efficient. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.01%/V(Typ) and line regulation of 0.125%/A(Typ). It has a switching frequency of 1000 to 1400 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

