Analog DevicesADP2303ARDZ-5.0-R7Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 3V to 20V Step Down Single-Out 5V 3A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 805 | |
| Yes | |
| 1 | |
| 5 | |
| 3 | |
| 3 | |
| 20 | |
| 3 to 20 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down ADP2303ARDZ-5.0-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 3 A. Use this part at voltages between 3 V and 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. You can operate this at a switching frequency of 595 to 805 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

