Analog DevicesADP2116ACPZ-R7Convertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.6V/0.8V/1.2V/1.5V/1.8V/2.5V/3.3V 3A/2A 32-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2116ACPZ-R7 DC to DC converter from Analog Devices. This converter's 2 outputs can produce a current up to 3|2 A. Using the part will provide the power your application needs by requiring a voltage only of 2.75 V and not exceeding a voltage of 5.5 V. With an adjustable|fixed output that has a voltage of 0.6(Min)|0.8|1.2|1.5|1.8|2.5|3.3 V, this is power management at its best. By operating at a load regulation of 0.03%/A(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. This converter is 95 % efficient. Its switching regulator has a frequency of 300(Typ)|600(Typ)|1200(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1,469 piezas: Se puede enviar en 2 días

    Total$4.78Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2246+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      1469
      Country Of origin:
      Filipinas
         
      • Price: $4.776
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2246+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Filipinas
      • In Stock: 1,469 piezas
      • Price: $4.776

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.