Analog DevicesADP2108ACBZ-1.5-R7Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.5V 0.6A 5-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 3000(Typ) | |
| Yes | |
| 1 | |
| 1.5 | |
| 0.6 | |
| 2.3 | |
| 5.5 | |
| 1.3 | |
| 18 | |
| 95 | |
| 0.5@CDM/1.5@HBM/0.1@MM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33 mm |
| Package Width | 1.02 mm |
| Package Length | 1.45 mm |
| PCB changed | 5 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 5 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this synchronous step down ADP2108ACBZ-1.5-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.6 A. By only needing an input voltage of 2.3 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. This converter is 95 % efficient. It has a switching frequency of 3500(Typ) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
