Analog DevicesADP196ACBZ-01-R7Interruptores de límite de corriente
Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 3A 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 3(Typ) | |
| 1.8 | |
| 5.5 | |
| 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 |
| Package Width | 0.95 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
This high side ADP196ACBZ-01-R7 power switch by Analog Devices is designed to connect a load to a power supply. This charge controller has single output. This charge controller has an input voltage of 1.8 to 5.5 V. It features 0.01 Ohm switch on resistance. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

