Analog DevicesADP190ACBZ-R7Interruptores de potencia

Power Switch Hi Side 1-OUT 0.5A 160mOhm 4-Pin WLCSP T/R

Use this specially designed high side ADP190ACBZ-R7 power switch by Analog Devices to safely switch between different voltage levels in your electronic circuit. This charge controller has single output. This charge controller has an input voltage of 1.1 to 3.6 V. It features 0.16 Ohm switch on resistance. This device has a supply current of 500 mA and a minimum output current of 0.5 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.

1,439 piezas: Se puede enviar mañana

    Total$0.58Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2303+
      Manufacturer Lead Time:
      39 semanas
      Minimum Of :
      1
      Maximum Of:
      1439
      Country Of origin:
      Taiwán
         
      • Price: $0.5794
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2303+
      Manufacturer Lead Time:
      39 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,439 piezas
      • Price: $0.5794

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.