Analog DevicesADP172ACBZ-1.65-R7Linear Regulators
LDO Regulator Pos 1.65V 0.3A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.65 | |
| 0.3 | |
| 1.6 | |
| 3.6 | |
| 0.25%/V | |
| 0.001%/mA(Typ) | |
| 260°C/W | |
| Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 0.95 mm |
| Package Length | 1.03 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Use the LDO ADP172ACBZ-1.65-R7 linear regulator from Analog Devices to maintain a constant output voltage. Its typical dropout voltage at current is 0.05@300mA V. It has an overall accuracy of 1.5/-2 %. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 1.6 V with a maximum of 3.6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.65 V, this is power management at its best. By operating at a load regulation of 0.001%/mA(Typ) and line regulation of 0.25%/V you can provide a constant voltage at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

