Analog DevicesADP1050ACPZ-R7Controladores y monitores de fuentes de alimentación
Controller 3V to 3.6V 20-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 49 to 625 | |
| 0 to 1.6 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 33 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
Ensure minimum power loss within your circuit by using Analog Devices' ADP1050ACPZ-R7 power supply controller. It has a switching frequency of 49 to 625 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

